help desk software
DATA SHEET

462A011-4/86-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Flexible Polyolefin Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A011-4/86-0
Alias/AKA:
614777-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
One to Three Cables Transition
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
6.6/(3.6/3.6/3.6) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6) mm
Heat Shrink Transition Y Style Flexible Polyolefin Black
Search Keywords:
462A0114860
IN STOCK: 19
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.79
$28.790
5
$27.13
$135.650
25
$26.70
$667.500
50
$26.30
$1,315.000
100
$25.91
$2,591.000
250
$25.52
$6,380.000
500 +
$25.14
$12,570.000
Tools/3D Models
Product Guides