462A023-100-0
TE Connectivity / Raychem BrandHeat-Shrink Components Heat-Shrink Boots .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A023-100-0
Alias/AKA:
473380-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Transition
Body Material:
Polyolefin
Color:
N/A
Operating Temperature:
-30 to 105 °C
Heat-Shrink Components Heat-Shrink Boots
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords:
462A0231000
IN STOCK:
0
On Order:
25
can ship 3/10/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$80.87
$80.870
5
$65.92
$329.600
10
$59.42
$594.200
13
$58.53
$760.890
25
$55.94
$1,398.500
38
$55.11
$2,094.180
50
+
$52.59
$2,629.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
382A012-100-0
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0...
927872-2
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
462A011-100-0
Heat Shrink Transition Y Style Zerohal Polyolefin Black
61-1227-146
Female contact, set of 100
55A1141-16-0/2/5/9-9
High Performance Cable 4Conductors 16AWG 5.08mm 600VAC White