462A023-25-0
TE Connectivity / Raychem BrandTransition Fluid Resistant Modified Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A023-25-0
Alias/AKA:
820056-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Transition
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
93.2 mm
The TE Connectivity / Raychem Brand part 462A023-25-0 is a Transition Fluid Resistant Modified Elastomer. This high-quality component is designed to provide excellent resistance to various types of fluids, making it a reliable and durable choice for demanding applications. The modified elastomer material offers enhanced flexibility and resilience, ensuring optimal performance and longevity in harsh operating conditions. With its superior resistance to fluid penetration, this part offers reliable protection against leaks, spills, and contamination. Whether used in automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand part 462A023-25-0 is a reliable solution that delivers exceptional performance and durability.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
462A023250
IN STOCK:
876
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$50.11
$50.110
5
$40.59
$202.950
10
$38.84
$388.400
25
$37.78
$944.500
50
$36.56
$1,828.000
100
$31.82
$3,182.000
250
+
$31.51
$7,877.500
Product Guides
CUSTOMERS
ALSO BOUGHT
225-1013-000
Sealing Plug 22 GA Black
1TL1-2
TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: M...
202K121-100/180-0
Heat Shrink Boot - Shell Size 21 - 0.941"(23.90mm)/ 0.409"(10.39mm), 0.551"(14.00mm)/ 0.22...
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202K132-100/180-0
Heat Shrink Boot - Shell Size 32 - 1.180"(29.97mm)/ 0.559"(14.20mm), 0.591"(15.01mm)/ 0.23...