462A023-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A023-25/225-0
Alias/AKA:
997172-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Dimension:
N/A
The TE Connectivity / Raychem part 462A023-25/225-0 is a black Heat Shrink Transition Y Style Elastomer. This high-quality component provides a seamless transition for wires or cables, ensuring a secure and durable connection. Perfect for a variety of industrial and commercial applications, this heat shrink transition offers reliability and performance you can depend on.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
462A023252250
IN STOCK:
365
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$49.36
$49.360
5
$44.91
$224.550
10
$43.55
$435.500
25
$41.00
$1,025.000
50
$40.19
$2,009.500
100
$39.40
$3,940.000
250
+
$31.33
$7,832.500
Product Guides
CUSTOMERS
ALSO BOUGHT
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
282089-1
AMP SUPERSEAL 1.5 SERIES 5P PL
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
282107-1
Rectangular Connector - 5 Position - 1 Row - 0.236" (6.00mm) Pitch - Crimp Termination - F...
3-1447221-4
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...