462A023-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A023-25/86-0
Alias/AKA:
458821-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / Raychem Brand part 462A023-25/86-0 is a high-quality heat shrink transition Y style connector. This connector is designed to provide a secure and reliable connection in applications where fluid resistance is important. Featuring a modified elastomer construction, this connector ensures excellent resistance to a wide range of fluids, including oils, lubricants, and solvents. The black color not only adds a sleek and professional look but also provides UV resistance, making it suitable for outdoor and harsh environments. With its heat shrink design, this connector offers easy installation and a tight seal, protecting the connection from moisture, corrosion, and other environmental factors. The Y style configuration allows for branching connections, making it ideal for applications where multiple connections are needed, such as automotive, aerospace, and industrial systems. Whether used in automotive wiring, fuel systems, or fluid handling equipment, the TE Connectivity / Raychem Brand part 462A023-25/86-0 is a reliable and durable solution that ensures optimal performance and longevity in demanding environments.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords:
462A02325860
IN STOCK:
243
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$45.87
$45.870
5
$43.46
$217.300
10
$39.67
$396.700
25
$38.84
$971.000
50
$37.55
$1,877.500
100
$35.11
$3,511.000
250
+
$34.10
$8,525.000
Product Guides