462A034-3-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A034-3-0
Alias/AKA:
823783-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Semi-Rigid Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Dimension:
135.1 mm
Inside Diameter After Shrinking:
18.8/(9.7/9.7/9.7) mm
Inside Diameter Before Shrinking:
38.6/(19.3/19.3/19.3) mm
This TE Connectivity / Raychem Brand part 462A034-3-0 is a Heat Shrink Transition Y style connector made of semi-rigid modified polyolefin in a sleek black color. It is designed to provide a secure and reliable connection in a variety of applications.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords:
462A03430
IN STOCK:
53
Can Ship immediately
On Order:
100
can ship 12/4/24
MOQ for out of Stock Qty:
19
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$80.26
$80.260
5
$79.46
$397.300
10
$72.57
$725.700
19
$70.83
$1,345.770
37
$68.28
$2,526.360
55
$67.12
$3,691.600
73
+
$65.27
$4,764.710
Product Guides
CUSTOMERS
ALSO BOUGHT
462A422-71-0
Cable Accessories Transition Flexible Modified Polyolefin
202K132-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
1473672-1
025 PLUG ASSY
462A034-4-0
Heat Shrink Transition Y Style Flexible Polyolefin Black
2-320569-3
Ring Tongue Terminal - 1/4" - 10 AWG - PIDG Series - Yellow.