462A034-4-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Flexible Polyolefin Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A034-4-0
Alias/AKA:
823785-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
18.8/(9.7/9.7/9.7) mm
Inside Diameter Before Shrinking:
38.6/(19.3/19.3/19.3) mm
The TE Connectivity / Raychem 462A034-4-0 is a high-quality heat shrink transition Y style connector made from flexible polyolefin material in a sleek black finish. This versatile connector is designed to provide reliable insulation and protection for electrical connections, making it ideal for a variety of applications in the automotive, aerospace, and electronics industries. With its durable construction and easy installation, the 462A034-4-0 is a must-have component for any professional wiring project.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords:
462A03440
IN STOCK:
75
Can Ship immediately
On Order:
25
can ship 11/4/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$72.44
$72.440
5
$58.47
$292.350
10
$56.66
$566.600
25
$54.93
$1,373.250
50
$54.38
$2,719.000
75
$53.84
$4,038.000
100
+
$53.30
$5,330.000
Product Guides