help desk software
DATA SHEET

462A421-51/164-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Polymer Blend Flexible Elastomeric Black Bag/Box .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A421-51/164-0
Alias/AKA:
060429-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Transition
Body Material:
Polymer Blend Flexible Elastomeric
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
6.6/(6.6/6.6/6.6) mm
Inside Diameter Before Shrinking:
19.8/(13.2/13.2/13.2) mm
Heat Shrink Transition Polymer Blend Flexible Elastomeric Black Bag/Box
Product Highlights:
  • Transition
  • Family Name = 462A4
  • Transition Type = Slimline, One to Three Cables
  • 3 Branches/Legs
  • Military Application
Search Keywords:
462A421511640
IN STOCK: 38
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.29
$60.290
5
$54.14
$270.700
10
$48.53
$485.300
25
$47.34
$1,183.500
50
$46.06
$2,303.000
100
$44.68
$4,468.000
250 +
$42.09
$10,522.500
Tools/3D Models
Product Guides