462A421-71/42-0
TE Connectivity / Raychem BrandHeat Shrink Transition Flexible Polyolefin Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A421-71/42-0
Alias/AKA:
715820-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
6.6/(6.6/6.6/6.6) mm
Inside Diameter Before Shrinking:
19.8/(13.2/13.2/13.2) mm
Part 462A421-71/42-0 is a high-quality heat shrink transition flexible polyolefin designed by TE Connectivity under the Raychem brand. This product comes in a convenient bag/box packaging for easy transportation and storage. The polyolefin material provides excellent heat shrink properties and flexibility, making it ideal for a wide range of applications where transition and insulation are required. Trust TE Connectivity's Raychem brand for reliable and durable heat shrink solutions.
Search Keywords:
462A42171420
IN STOCK:
154
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$46.23
$46.230
5
$44.62
$223.100
10
$39.92
$399.200
25
$38.11
$952.750
50
$36.40
$1,820.000
100
$34.53
$3,453.000
250
+
$34.18
$8,545.000
Product Guides