462A421-71/86-0
TE Connectivity / Raychem BrandHeat Shrink Transition Flexible Modified Polyolefin Black Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A421-71/86-0
Alias/AKA:
840851-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Transition
Body Material:
Flexible Modified Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
6.6 mm
Inside Diameter Before Shrinking:
19.8/13.2 mm
The TE Connectivity / Raychem 462A421-71/86-0 is a high-quality heat shrink transition tube made from flexible modified polyolefin in a sleek black color. This versatile tube is designed to provide a secure and reliable insulation solution for a wide range of applications. Each unit comes conveniently packaged in a bag or box for easy storage and use.
Product Highlights:
- Transition
- Family Name = 462A4
- Transition Type = Slimline, One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords:
462A42171860
IN STOCK:
128
Can Ship immediately
On Order:
50
can ship 11/21/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$41.55
$41.550
5
$36.49
$182.450
10
$32.44
$324.400
25
$31.65
$791.250
50
$30.72
$1,536.000
100
$30.12
$3,012.000
250
+
$29.82
$7,455.000
DOWNLOADS