help desk software
DATA SHEET

462A422-51/164-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Polymer Blend Flexible Elastomeric Black Bag/Box .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A422-51/164-0
Alias/AKA:
890394-000
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Transition
Body Material:
Polymer Blend Flexible Elastomeric
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
11.4/(11.4/11.4/11.4) mm
Inside Diameter Before Shrinking:
34.3/(20.6/20.6/20.6) mm
Heat Shrink Transition Polymer Blend Flexible Elastomeric Black Bag/Box
Product Highlights:
  • Transition
  • Family Name = 462A4
  • Transition Type = Slimline, One to Three Cables
  • 3 Branches/Legs
  • Military Application
Search Keywords:
462A422511640
IN STOCK: 6
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.76
$81.760
5
$65.99
$329.950
10
$63.95
$639.500
25
$62.00
$1,550.000
50
$61.07
$3,053.500
75
$60.15
$4,511.250
100 +
$59.25
$5,925.000
Tools/3D Models
Product Guides