462A423-51-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Elastomer Polymer Blend Black Bag/Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A423-51-0
Alias/AKA:
829082-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Transition
Body Material:
Elastomer Polymer Blend
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
20.1/20.1 mm
Inside Diameter Before Shrinking:
60.2/36.1 mm
The TE Connectivity / Raychem Brand part 462A423-51-0 is a heat shrink transition Y style component designed specifically for various applications. It features a high-quality elastomer polymer blend construction that ensures durability and long-lasting performance. This component is available in a sleek black color and is conveniently packaged in a bag or box for easy storage and transportation. With its heat shrink capabilities, this Y style transition helps provide reliable electrical insulation and environmental sealing in a variety of industrial sectors. Ideal for use in wire harnesses, cable assemblies, and other electrical connections, this TE Connectivity / Raychem Brand part guarantees seamless transition and efficient protection in demanding environments.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A4
- Transition Type = Slimline, One to Three Cables
- 3 Branches/Legs
- Military Application
Search Keywords:
462A423510
IN STOCK:
24
Ships today, if you order in
On Order:
50
can ship 1/15/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$108.05
$108.050
5
$106.46
$532.300
10
$101.94
$1,019.400
13
$100.92
$1,311.960
25
$99.91
$2,497.750
38
$98.91
$3,758.580
50
+
$95.88
$4,794.000
Product Guides