Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462W013-25-0
Alias/AKA:
879057-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
4.8/4.8 mm
Inside Diameter Before Shrinking:
10/10 mm
Heat Shrink Tubing Y Style Fluid Resistant Elastomer
Search Keywords:
462W013250
IN STOCK:
162
Ships today, if you order in
MOQ for out of Stock Qty:
44
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$40.37
$40.370
10
$33.79
$337.900
25
$32.17
$804.250
44
$31.50
$1,386.000
88
$30.46
$2,680.480
132
$29.95
$3,953.400
175
+
$29.12
$5,096.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5114N
DC Fan Axial Ball Bearing - 24V - 12V to 30V - 147.1CFM - 48dB 135 X 135 X 38mm - 2900RPM.
A123K12KZQ
Toggle Switch - SPDT - On-On - 6A 125VAC/28VDC - Locking Lever Actuator - 15.47mm Actuator...
202W232-25/225-0
Molded Parts
A127S1CXZQ
Toggle Switch - SPDT - Mom-Off-Mom - 6A (AC/DC) 125VAC 28VDC - 10.41mm Round Actuator - No...
342A112-25/225-0
Heat Shrink Transition Elastomer