help desk software
DATA SHEET

465337-000

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Yellow Single Spool

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
465337-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
19.1 mm
Heat Shrink Tubing ST Polyolefin Yellow Single Spool
Search Keywords:
465337000
  Possible Replacement options available.  See Alternatives
IN STOCK: 42
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Price Per:
Foot
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.28
$25.600
25
$1.22
$30.500
50
$1.16
$58.000
100
$1.10
$110.000
300
$1.04
$312.000
600
$0.78
$468.000
900
$0.73
$657.000
1,200 +
$0.72
$864.000
Tools/3D Models
Product Guides