Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
4824214003
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Blue Thin Spool
Search Keywords:
4824214003
This product is discontinued, but still in stock
IN STOCK:
48
Can Ship immediately
You may purchase in-stock quantity up to 48
Minimum Order:
100
Available in less than min:
48
Quantity
Unit Price
Ext. Price
1
$0.2904
$0.2904
100
$0.2640
$26.4000
250
$0.2516
$62.9000
500
$0.2491
$124.5500
1,000
$0.1498
$149.8000
3,000
$0.1423
$426.9000
10,000
$0.1256
$1,256.0000
25,000
$0.1088
$2,720.0000
50,000
+
$0.1004
$5,020.0000
Product Guides