Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
489057-000
Alias/AKA:
MFT-MT2000-NO.2-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Pack
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
31.5 KV/mm
Color:
Black
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
0.3 mm
Inside Diameter Before Shrinking:
0.61 mm
The TE Connectivity / Raychem Brand part 489057-000 is a high-quality, durable MFT-MT2000-NO.2-0-SP connector. Designed with precision, this connector ensures a strong and reliable electrical connection. It is suitable for a wide range of applications and is built to withstand challenging environments. Whether you are looking for a connector for industrial, automotive, or other electronic projects, the TE Connectivity / Raychem Brand part 489057-000 is an excellent choice. Trust in its performance and dependability for all your connectivity needs.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MFT-MT2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
489057000
IN STOCK:
0
On Order:
12,000
can ship 11/25/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
100
$6.72
$672.000
250
$6.51
$1,627.500
500
$6.45
$3,225.000
1,000
$6.38
$6,380.000
1,500
$6.32
$9,480.000
2,000
+
$6.25
$12,500.000
Product Guides