Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5010D1312-0
Alias/AKA:
440125-002
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Type:
Cheminax
Cable Length:
N/A
Family:
5010D1312
Impedance:
50 Ω
Product Classification:
Cable - Coaxial
Product Type:
Wire Lead
Type:
Coaxial Cable
Coaxial Cable Braid Rayfoam 10AWG 10.92mm Black
Search Keywords:
5010D13120
IN STOCK:
66
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$16.49
$82.450
250
$10.21
$2,552.500
500
$10.06
$5,030.000
1,250
$9.90
$12,375.000
2,500
$9.75
$24,375.000
3,750
$9.61
$36,037.500
5,000
+
$9.47
$47,350.000
Product Guides