help desk software
DATA SHEET

5021D1331-0

TE Connectivity / Raychem Brand

Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5021D1331-0
Alias/AKA:
440005-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Type:
Cheminax
Impedance:
50 Ω
Product Classification:
Cable - Coaxial
Product Type:
Wire Lead
Wire/Cable Type:
Coaxial Cable
The TE Connectivity / Raychem Brand part 5021D1331-0 is a versatile coaxial cable suitable for various applications. It is designed to meet the specifications of RG-Type, Cheminax, Ethernet, and Twin-Ax cables, making it a reliable choice for a wide range of industries and purposes.This coaxial cable offers excellent signal transmission with low attenuation and high shielding effectiveness, ensuring reliable performance in demanding environments. With its rugged construction and high-quality materials, it can withstand harsh conditions and offer long-lasting durability.The 5021D1331-0 cable features a precise coaxial design that allows for efficient signal transfer, making it ideal for high-speed data transmission, video, audio, and telecommunications applications. It is compatible with various connectors and interfaces, offering flexibility in system integration.Whether you require reliable connectivity for networking, CCTV systems, or other communication applications, the TE Connectivity / Raychem Brand part 5021D1331-0 delivers exceptional performance and durability, meeting the stringent demands of modern industries.
Product Highlights:
  • Cable Type = Cheminax
  • Conductor Type = Tin-Plated Copper
  • Impedance (Nominal) = 50 ?
  • Cable Diameter = 4.77 mm
  • Wire Size = 21 mm² [AWG]
Search Keywords:
5021D13310
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$3.26
$2,037.500
1,250
$3.21
$4,012.500
1,875
$3.16
$5,925.000
2,500 +
$3.12
$7,800.000
Tools/3D Models
Product Guides