Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5026D5314-9
Alias/AKA:
988831-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
26 AWG
Conductor Material:
Silver Coated High Strength Copper Alloy
Cable Diameter:
3.3 mm
Maximum Voltage Rating:
N/A
Color:
N/A
Triaxial Cable 50 OHM, 26AWG, 19 Strands of 38AWG
Search Keywords:
5026D53149
IN STOCK:
968
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
63 Weeks
Quantity
Unit Price
Ext. Price
5
$8.457
$42.285
100
$5.461
$546.100
250
$5.181
$1,295.250
625
$5.130
$3,206.250
1,250
$5.078
$6,347.500
1,875
$5.028
$9,427.500
2,500
+
$4.977
$12,442.500
Product Guides