5028A1314-9
TE Connectivity / Raychem BrandCoaxial Cable Rayfoam 28AWG 1.8mm Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5028A1314-9
Alias/AKA:
440751-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
N/A
Family:
5028A1314
Type:
Coaxial Cable
The TE Connectivity / Raychem part 5028A1314-9 is a high-quality coaxial cable designed for superior signal transmission. With a conductor size of 28AWG and a thickness of 1.8mm, this black cable is perfect for a wide range of applications where efficient and reliable signal transfer is critical. The Rayfoam insulation ensures optimal electrical performance and protection against interference, while the durable construction guarantees long-lasting use. Whether used in telecommunications, broadcasting, or other critical industries, this coaxial cable delivers exceptional performance and reliability.
Search Keywords:
5028A13149
IN STOCK:
3,455
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
5
$9.36
$46.800
50
$9.22
$461.000
100
$9.08
$908.000
250
$8.94
$2,235.000
500
$4.73
$2,365.000
750
$3.33
$2,497.500
1,000
+
$3.26
$3,260.000
Product Guides