5028A1317-0
TE Connectivity / Raychem BrandCoaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5028A1317-0
Alias/AKA:
440061-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Diameter:
1.8 mm
Family:
5028A1317-0
Color:
Black
Type:
Coaxial Cable
TE Connectivity's Raychem Brand part 5028A1317-0 is a high-quality coaxial cable featuring 1 conductor made from 1.8mm tin-plated copper clad steel. This black cable is designed for various applications that require excellent signal transmission and reliability. Trust Raychem Brand for durable and efficient cabling solutions.
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper Clad Steel
- Impedance (Nominal) = 50 ?
- Cable Diameter = 1.80 mm
- Wire Size = 28 mm² [AWG]
Search Keywords:
5028A13170
IN STOCK:
0
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
625
$6.09
$3,806.250
1,250
$3.22
$4,025.000
1,875
$2.27
$4,256.250
2,500
+
$2.22
$5,550.000
Product Guides