help desk software
DATA SHEET

5039924004

TE Connectivity / Raychem Brand

SRFR-2.9/1.7-8-SP .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5039924004
Alias/AKA:
SRFR-2.9/1.7-8-SP
RoHS:
Yes
HTS:
3926909985
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Tubing
Body Material:
Silicone Rubber
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
1.75:1
Dielectric Strength:
N/A
Operating Temperature:
-75 to 200 °C
SRFR-2.9/1.7-8-SP
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = SRFR
  • Product Source = U.K., U.S.
  • Very Flexible
  • Medium Wall Style
Search Keywords:
5039924004
IN STOCK: 25
Can Ship immediately
MOQ for out of Stock Qty:
25
Price Per:
Meter
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.75
$88.750
5
$71.63
$358.150
10
$69.41
$694.100
25
$67.29
$1,682.250
50
$66.28
$3,314.000
75
$65.29
$4,896.750
100 +
$64.31
$6,431.000
Tools/3D Models