help desk software
DATA SHEET

5052842031

TE Connectivity / Raychem Brand

RNF-100-3/64-0-STK

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5052842031
Alias/AKA:
RNF-100-3/64-0-STK
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.2 mm
RNF-100-3/64-0-STK
Search Keywords:
5052842031
IN STOCK: 2,654
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.292
$77.520
300
$1.050
$315.000
540
$1.003
$541.620
1,020
$0.960
$979.200
2,520
$0.920
$2,318.400
5,040
$0.709
$3,573.360
7,500
$0.644
$4,830.000
10,020 +
$0.634
$6,352.680
Tools/3D Models