Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5052942064
Alias/AKA:
RNF-100-3/32-0-STK
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
2.4 mm
RNF-100-3/32-0-STK
Search Keywords:
5052942064
IN STOCK:
2,166
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
60
+
$1.55
$93.000