Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053112154
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
984
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm
RNF-100-1/4-YO-STK
Search Keywords:
5053112154
IN STOCK:
0
Minimum Order:
984
Multiple:
984
Price Per:
Foot
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
984
$0.539
$530.376
1,968
$0.503
$989.904
2,952
$0.421
$1,242.792
3,936
+
$0.411
$1,617.696