5053144386
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053144386
RoHS:
Yes
HTS:
8536694040
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
5053144386
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
233
Can Ship immediately
You may purchase in-stock quantity up to 233
Minimum Order:
400
Available in less than min:
233
Multiple:
400
Price Per:
Foot
Quantity
Unit Price
Ext. Price
1
$1.194
$1.194
400
$1.085
$434.000
800
$0.912
$729.600
1,200
$0.893
$1,071.600
1,600
$0.879
$1,406.400
5,200
$0.866
$4,503.200
10,000
$0.853
$8,530.000
25,200
$0.840
$21,168.000
50,000
+
$0.828
$41,400.000
Product Guides