help desk software
DATA SHEET

5053244180

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Single Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5053244180
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
19.1 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Single Spool
Search Keywords:
5053244180
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 22
Can Ship immediately
You may purchase in-stock quantity up to 22
Minimum Order:
30
Available in less than min:
22
Price Per:
Meter
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.329
$2.329
30
$2.117
$63.510
50
$2.096
$104.800
100
$1.660
$166.000
1,000
$1.197
$1,197.000
5,000
$1.172
$5,860.000
10,000
$1.128
$11,280.000
25,000
$1.076
$26,900.000
50,000 +
$1.010
$50,500.000
RECOMMENDED REPLACEMENT
NB13274001
NB13274001
VIEW PRODUCT
Tools/3D Models
Product Guides