Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5338834002
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.1 mm
Inside Diameter Before Shrinking:
3.2 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
5338834002
This product is discontinued, but still in stock
IN STOCK:
8,294
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Quantity
Unit Price
Ext. Price
50
$0.6314
$31.570
100
$0.5800
$58.000
200
$0.4100
$82.000
400
$0.4044
$161.760
750
$0.3961
$297.075
1,500
$0.3902
$585.300
5,000
$0.3863
$1,931.500
10,000
+
$0.3824
$3,824.000
Product Guides