Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
557721-000
Alias/AKA:
TMS-RJS-RIBBON-4RPSCE
RoHS:
Yes
HTS:
9612101020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Packaging:
N/A
Family:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Product Weight:
N/A
Supplier Temperature Grade:
N/A
The TE Connectivity / Raychem Brand part 557721-000 is a TMS-RJS-RIBBON-4RPSCE that is designed for use in high-performance applications. This ribbon features a compact design and is made from durable materials for long-lasting use. The TMS-RJS-RIBBON-4RPSCE is capable of delivering excellent electrical performance and is suitable for use in a variety of demanding environments. This ribbon is specifically designed to meet the unique needs of professionals in the electrical and telecommunications industries, making it an ideal choice for a wide range of applications.
Product Highlights:
- Printer Type = Thermal Transfer
- Ribbon Type = RJS-4RPSCE
- Ribbon Color = Black
- Ribbon Width = 114.00 mm
- Ribbon Length = 300.00 M
Search Keywords:
557721000
IN STOCK:
231
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$105.81
$105.810
5
$99.51
$497.550
10
$93.22
$932.200
25
$90.45
$2,261.250
50
$87.24
$4,362.000
100
$85.93
$8,593.000
250
+
$84.64
$21,160.000