Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5580584002
Alias/AKA:
VPB-1/2-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Spool
Type:
Tubing
Body Material:
Polymer Blend Fluoro Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 150 °C
VPB-1/2-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords:
5580584002
IN STOCK:
0
MOQ for out of Stock Qty:
75
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
75
$42.30
$3,172.500
150
$22.40
$3,360.000
225
$15.76
$3,546.000
300
+
$15.44
$4,632.000
Product Guides