55A0111-10-9
TE Connectivity / Raychem BrandHook-up Wire 10AWG 3.4mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-10-9
Alias/AKA:
216127-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
10 AWG
Bunch Stranding:
37x26
Conductor Material:
Tin Plated Copper
Cable Diameter:
3.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
TE Connectivity / Raychem Brand part 55A0111-10-9 is a high-quality hook-up wire designed for various electrical applications. This wire is constructed with a 10AWG tin-plated copper conductor, ensuring excellent conductivity and resistance to corrosion. With a diameter of 3.4mm, it offers durability and flexibility for easy installation and routing.This hook-up wire is rated for a maximum voltage of 600V, making it suitable for a wide range of low to medium voltage applications. The tin plating enhances its solderability, enabling secure connections and reducing the risk of oxidation.Whether used in industrial machinery, automotive systems, or electrical panels, this hook-up wire delivers reliable performance and longevity. Its superior electrical properties and robust construction ensure optimal signal transmission while withstanding harsh environmental conditions.Choose TE Connectivity / Raychem Brand part 55A0111-10-9 for your wiring needs, and experience the highest level of quality and reliability.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111109
IN STOCK:
29
Can Ship immediately
On Order:
5,000
can ship 11/21/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.766
$27.660
100
$1.933
$193.300
250
$1.768
$442.000
500
$1.713
$856.500
1,000
$1.661
$1,661.000
2,500
$1.644
$4,110.000
5,000
$1.628
$8,140.000
7,500
+
$1.612
$12,090.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
55A1121-26-6/9-9
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Reel
55A0111-18-9
High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC
44A0811-8-45
44A0811-8-45
44A0811-8-9
High Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel