55A0111-12-8
TE Connectivity / Raychem BrandHook-up Wire 12AWG 2.69mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-12-8
Alias/AKA:
216253-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.69 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111128
IN STOCK:
1,167
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
25
$1.63
$40.750
100
$1.56
$156.000
250
$1.53
$382.500
500
$1.51
$755.000
1,000
$1.48
$1,480.000
1,500
$1.46
$2,190.000
2,000
+
$1.44
$2,880.000
DOWNLOADS