55A0111-12-9
TE Connectivity / Raychem BrandHook-up Wire 12AWG 2.69mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-12-9
Alias/AKA:
216054-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
2.69 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Our TE Connectivity / Raychem 55A0111-12-9 Hook-up Wire is a reliable choice for various electrical applications. This wire features a 12AWG thickness and 2.69mm diameter, made of high-quality tin-plated copper for excellent conductivity and durability. With a voltage rating of 600V, this wire is suitable for use in a wide range of settings, providing a dependable electrical connection every time. Ideal for both professionals and enthusiasts alike, this hook-up wire ensures a secure and efficient electrical connection for your projects.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111129
IN STOCK:
3,502
Ships today, if you order in
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$2.075
$51.875
100
$1.980
$198.000
250
$1.852
$463.000
500
$1.755
$877.500
1,000
$1.424
$1,424.000
2,500
$1.410
$3,525.000
5,000
$1.396
$6,980.000
7,500
+
$1.382
$10,365.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8121LY4ZGE
Snap-acting Momentary Pushbutton Switches
HS6B-02B01
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
55A0111-16-0
55A0111-16-0
55A0111-20-9
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
55A0111-24-9
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V