55A0111-16-9
TE Connectivity / Raychem BrandHook-up Wire 16AWG 1.77mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-16-9
Alias/AKA:
216016-004
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.77 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem Brand 55A0111-16-9 is a high-quality hook-up wire designed for various electronic applications. This 16AWG wire has a diameter of 1.77mm and features a tin-plated copper construction, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 600V, this wire is suitable for use in both low and high voltage circuits. Its durable build and reliable performance make it ideal for a wide range of industrial, commercial, and residential applications.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111169
IN STOCK:
8,718
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.141
$28.525
250
$0.898
$224.500
500
$0.800
$400.000
1,000
$0.707
$707.000
2,500
$0.641
$1,602.500
5,000
$0.635
$3,175.000
7,500
$0.628
$4,710.000
10,000
+
$0.587
$5,870.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206438-2
CPC RECPT ASSEMBLY SIZE 23-57
MPT-65C
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@7A/2.6A/0.7A - 65W - Medical
4-1437284-3
This Cavity Plug from TE is of 9.7 mm long and 3.0 mm wide and is used to seal unused conn...
55A0111-14-9
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V
55A0111-16-0
55A0111-16-0