Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-18-2
Alias/AKA:
216049-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 18AWG 1.57mm Tin Plated Copper 600V
Search Keywords:
55A0111182
IN STOCK:
5,682
Ships today, if you order in
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.331
$33.275
250
$1.000
$250.000
500
$0.954
$477.000
1,000
$0.788
$788.000
2,500
$0.716
$1,790.000
5,000
$0.709
$3,545.000
7,500
$0.702
$5,265.000
10,000
+
$0.695
$6,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4700.0003
4700 CORD RETAINING KIT
55A0121-24-0/9
High Performance Cable 2Conductors 24AWG 1.88mm 600VAC Black/White Reel
6ESRM-3
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
031-4803
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel