Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-18-8
Alias/AKA:
216369-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.57 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 18AWG 1.57mm Tin Plated Copper 600V
Search Keywords:
55A0111188
IN STOCK:
1,350
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
25
$1.146
$28.650
100
$0.908
$90.800
250
$0.793
$198.250
500
$0.726
$363.000
1,000
$0.703
$703.000
1,500
$0.696
$1,044.000
2,000
+
$0.675
$1,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-18-4
Hook-up Wire 18AWG 1.57mm Tinned Copper 600V
55A0111-14-6
55A0111-14-6
1703998-1
Conn Housing PL 92 POS 4mm Crimp ST Cable Mount Black Box Automotive
55A0111-18-9
High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC
DT06-12SA
Rectangular Connector Housing - Plug - Female Socket - 12 Position - 2 Rows - Latch Lock -...