55A0111-18-9
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-18-9
Alias/AKA:
216031-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.52 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111189
IN STOCK:
3,354
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.321
$33.025
250
$0.939
$234.750
500
$0.760
$380.000
1,000
$0.672
$672.000
2,500
$0.609
$1,522.500
5,000
$0.588
$2,940.000
7,500
$0.582
$4,365.000
10,000
+
$0.558
$5,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-24-9
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-14-9
Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V
55A0111-10-9
Hook-up Wire 10AWG 3.4mm Tin Plated Copper 600V
55A0111-16-9
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V
55A0111-18-8
Hook-up Wire 18AWG 1.57mm Tin Plated Copper 600V