55A0111-20-0
TE Connectivity / Raychem BrandHook-up Wire 20AWG 1.32mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-20-0
Alias/AKA:
216124-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem Brand 55A0111-20-0 is a high-quality hook-up wire designed for various electrical applications. With a wire gauge of 20AWG and a diameter of 1.32mm, it is perfect for carrying electrical signals efficiently. The wire is made from tin plated copper, ensuring great conductivity and durability. It has a voltage rating of 600V, making it suitable for a wide range of electrical systems. This hook-up wire is ideal for use in industrial, automotive, and even residential settings, providing reliable and efficient electrical connections.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111200
IN STOCK:
7,092
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7304
$36.520
500
$0.5105
$255.250
1,000
$0.4461
$446.100
2,500
$0.4339
$1,084.750
5,000
$0.4236
$2,118.000
7,500
$0.4194
$3,145.500
10,000
$0.3993
$3,993.000
15,000
+
$0.3953
$5,929.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
322905
TERMINAL,SOLIS R 90DEG 1/0 1/4
192923-5930
Rectangular Connector - 6 Contact - Female - 0.2 inch Pitch - Plug
DM537446
Contact SKT 8 Size Solder Cup ST Cable Mount 12AWG
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F