Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-20-2
Alias/AKA:
216006-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
Search Keywords:
55A0111202
IN STOCK:
5,175
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8188
$40.940
500
$0.4361
$218.050
1,000
$0.4118
$411.800
2,500
$0.4056
$1,014.000
5,000
$0.3995
$1,997.500
7,500
$0.3935
$2,951.250
10,000
$0.3876
$3,876.000
15,000
+
$0.3818
$5,727.000
Product Guides