55A0111-20-9
TE Connectivity / Raychem BrandHook-up Wire 20AWG 1.32mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-20-9
Alias/AKA:
216005-007
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem Brand part 55A0111-20-9 is a high-quality hook-up wire designed for a wide range of applications. It features a size of 20AWG, with a diameter of 1.32mm, and is made of tin-plated copper for excellent conductivity and corrosion resistance.This hook-up wire is capable of handling up to 600V, making it suitable for a variety of electrical projects, from simple household wiring to more complex industrial applications. Its 20AWG gauge provides a good balance between flexibility and durability, allowing for easy installation and long-lasting performance.With TE Connectivity's renowned reputation for quality and reliability, you can trust this hook-up wire to deliver exceptional performance even in demanding environments. Whether you need to connect components, install lighting fixtures, or work on automotive wiring, the 55A0111-20-9 hook-up wire is the ideal choice.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111209
IN STOCK:
31,419
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9032
$45.160
500
$0.7294
$364.700
1,000
$0.6420
$642.000
2,500
$0.5834
$1,458.500
5,000
$0.5522
$2,761.000
7,500
$0.5467
$4,100.250
10,000
$0.4985
$4,985.000
15,000
+
$0.4935
$7,402.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
55A0111-16-0
55A0111-16-0
55A0111-12-9
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
LCAN1/0-10-X
One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, #10 stud hole.
322905
TERMINAL,SOLIS R 90DEG 1/0 1/4
55A0111-12-0
Spec 44, Spec 55 and Spec RCW Wire and Cable