55A0111-22-2
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.14mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-22-2
Alias/AKA:
216002-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
This TE Connectivity Raychem brand part 55A0111-22-2 is a high-quality hook-up wire that is constructed with 22AWG 1.14mm tin-plated copper. This wire is capable of handling up to 600V, making it suitable for a wide range of electrical applications where reliable and durable connection is essential. Trust TE Connectivity Raychem brand for top-notch performance and quality.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111222
IN STOCK:
10
Ships today, if you order in
You may purchase in-stock quantity up to 10
On Order:
10,000
can ship 5/7/25
Minimum Order:
50
Available in less than min:
10
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7097
$0.710
50
$0.6452
$32.260
500
$0.4509
$225.450
1,000
$0.4125
$412.500
2,500
$0.3997
$999.250
5,000
$0.3875
$1,937.500
7,500
$0.3836
$2,877.000
10,000
$0.3778
$3,778.000
15,000
+
$0.3545
$5,317.500
Product Guides
Product Changes