55A0111-22-9
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.143mm Tin Coated Copper 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-22-9
Alias/AKA:
216001-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem Brand part 55A0111-22-9 is a reliable and durable hook-up wire designed for various electrical applications. It features a 22AWG gauge size and a thickness of 1.143mm, ensuring optimal performance and flexibility. The wire is made of high-quality tin-coated copper for enhanced conductivity and corrosion resistance.This hook-up wire is capable of handling up to 600VAC, making it suitable for both low- and high-voltage applications. It is constructed with precision and meets industry standards for safety and performance.Whether you are working on a project that requires wiring for electronics, appliances, motors, or lighting fixtures, the TE Connectivity / Raychem Brand 55A0111-22-9 wire is an ideal choice. It offers superior electrical connectivity and is built to withstand wear and tear in demanding environments.Choose this hook-up wire for its excellent electrical properties, reliable performance, and long-lasting durability. It is an essential component for any electrical system that requires secure and efficient connections.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111229
IN STOCK:
163,843
Ships today, if you order in
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5263
$26.315
500
$0.3867
$193.350
1,000
$0.3537
$353.700
2,500
$0.3410
$852.500
5,000
$0.3324
$1,662.000
7,500
$0.3291
$2,468.250
10,000
$0.3258
$3,258.000
15,000
+
$0.3225
$4,837.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ISR3SAD100
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...
ISR3SAD200
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...
ISR3SAD600
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
55A0111-16-9
Hook-up Wire 16AWG 1.77mm Tin Plated Copper 600V