help desk software
DATA SHEET

55A0111-24-0

TE Connectivity / Raychem Brand

Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-0
Alias/AKA:
216046-006
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem Brand part 55A0111-24-0 is a high-quality Hook-up Wire with a 24AWG gauge and a diameter of 0.99mm. This wire is constructed with tin-plated copper, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 600V, it is suitable for a wide range of applications requiring reliable electrical connections. This hook-up wire is manufactured by TE Connectivity, renowned for their expertise in providing top-grade electronic components. Trust in the superior performance and durability of the TE Connectivity / Raychem Brand hook-up wire for your wiring needs.
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
55A0111240
IN STOCK: 7,752
Can Ship immediately
Minimum Order:
100
Price Per:
Foot
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4811
$48.110
500
$0.4644
$232.200
2,500
$0.4553
$1,138.250
5,000
$0.4507
$2,253.500
7,500
$0.4462
$3,346.500
25,000
$0.4418
$11,045.000
50,000 +
$0.4004
$20,020.000
Tools/3D Models
Product Guides