55A0111-24-2
TE Connectivity / Raychem BrandHook-up Wire 24AWG 0.99mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-2
Alias/AKA:
216028-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
The 55A0111-24-2 Raychem Brand part is a high-quality hook-up wire designed for various electrical applications. This wire is made from 24AWG tin-plated copper, ensuring excellent conductivity and durability. With a diameter of 0.99mm, this wire is compact and easy to handle during installation. It has a voltage rating of 600V, making it suitable for a wide range of electrical systems. Whether you need to connect components on a circuit board or create internal wiring for appliances, the 55A0111-24-2 hook-up wire provides reliable and efficient electrical connections.
Search Keywords:
55A0111242
IN STOCK:
3,117
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.719
$35.950
500
$0.591
$295.500
1,000
$0.585
$585.000
2,500
$0.557
$1,392.500
5,000
$0.552
$2,760.000
7,500
$0.546
$4,095.000
10,000
$0.541
$5,410.000
15,000
+
$0.535
$8,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1469492-2
Connector Accessory - Guide Module - AMP MULTIGIG RT Series High Speed Backplane Connector...
7335
Incandescent Lamp Clear - 5V -Midget Flange - T-1 3/4 -0.150 - 40000 h.
322905
TERMINAL,SOLIS R 90DEG 1/0 1/4
55A0111-12-0
Spec 44, Spec 55 and Spec RCW Wire and Cable
55A0111-12-2
Spec 44, Spec 55 and Spec RCW Wire and Cable