55A0111-24-4
TE Connectivity / Raychem BrandHook-up Wire 24AWG 0.99mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-4
Alias/AKA:
216029-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111244
IN STOCK:
8,852
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5655
$28.275
500
$0.4836
$241.800
1,000
$0.4542
$454.200
2,500
$0.4263
$1,065.750
5,000
$0.4220
$2,110.000
7,500
$0.4178
$3,133.500
10,000
$0.4136
$4,136.000
15,000
+
$0.4095
$6,142.500
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-22-4
Hook-up Wire 22AWG 1.14mm Tin Plated Copper 600V
55A0111-24-2
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-22-9
Hook-up Wire 22AWG 1.143mm Tin Coated Copper 600VAC
55A0111-24-5
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V