Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-5
Alias/AKA:
216075-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
Search Keywords:
55A0111245
IN STOCK:
3,413
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6646
$33.230
500
$0.5824
$291.200
1,000
$0.4804
$480.400
2,500
$0.4756
$1,189.000
5,000
$0.4708
$2,354.000
7,500
$0.4661
$3,495.750
10,000
$0.4615
$4,615.000
15,000
+
$0.4569
$6,853.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
55A0111-20-0
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
FCA-210-AY4
Electromechanical Relay 28VDC 10A DPDT Socket Military Relay
322905
TERMINAL,SOLIS R 90DEG 1/0 1/4
55A0111-20-2
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
55A0111-12-0
Spec 44, Spec 55 and Spec RCW Wire and Cable