55A0111-24-6
TE Connectivity / Raychem BrandSpec 44, Spec 55 and Spec RCW Wire and Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-6
Alias/AKA:
216030-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
TE Connectivity's Raychem Brand part 55A0111-24-6 is a high-quality wire and cable that meets the specifications for Spec 44, Spec 55, and Spec RCW. This versatile wire and cable is designed to provide reliable electrical connections in a wide range of applications. With exceptional resistance to heat, chemicals, and abrasion, this wire and cable ensures long-lasting performance even in harsh environments. Manufactured to the highest standards, it offers superior electrical conductivity, making it ideal for use in critical systems where consistent and reliable performance is required. Choose TE Connectivity's Raychem Brand part 55A0111-24-6 for your wiring and cabling needs, and experience exceptional durability and reliability.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111246
IN STOCK:
9,700
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5983
$59.830
500
$0.3665
$183.250
2,500
$0.2756
$689.000
5,000
$0.2729
$1,364.500
7,500
$0.2701
$2,025.750
25,000
$0.2674
$6,685.000
50,000
+
$0.2648
$13,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-20-2
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-24-2
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-24-4
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-24-9
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V