Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-8
Alias/AKA:
216076-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Size:
242059AWG
Bunch Stranding:
19x362045
Conductor Material:
Tinned Copper2047
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
6002055V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 24AWG 0.99mm Tinned Copper 600V
Search Keywords:
55A0111248
IN STOCK:
1,626
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3169
$15.845
100
$0.2911
$29.110
500
$0.2782
$139.100
1,000
$0.2727
$272.700
1,250
$0.2687
$335.875
2,500
$0.2646
$661.500
3,750
$0.2606
$977.250
5,000
+
$0.2567
$1,283.500
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-24-4
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
204514-2
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE Series - Steel ...
55A0111-24-2
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-24-5
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V