55A0111-24-9
TE Connectivity / Raychem BrandHook-up Wire 24AWG 0.99mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-24-9
Alias/AKA:
216026-007
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
TE Connectivity / Raychem Brand part 55A0111-24-9 is a high-quality hook-up wire that is designed for various electrical applications. With a 24AWG gauge and a diameter of 0.99mm, this wire is perfect for both commercial and industrial uses.Crafted from tin-plated copper, this hook-up wire offers excellent conductivity and durability. The tin plating provides protection against corrosion and ensures a consistent flow of electricity. With a maximum voltage rating of 600V, this wire can handle high power applications with ease.This hook-up wire is suitable for a wide range of applications, including internal wiring of electrical equipment, control panels, and industrial machinery. It can also be used for general-purpose wiring, prototyping, and DIY projects.TE Connectivity / Raychem Brand ensures the highest quality standards, making this hook-up wire a reliable choice for any electrical project. Its flexible nature allows for easy installation and routing, while its superior insulation properties ensure safe and reliable operation.Whether you are a professional electrician or a hobbyist, the 55A0111-24-9 hook-up wire from TE Connectivity / Raychem Brand is the ideal choice for your electrical wiring needs. Trust in its exceptional performance, longevity, and versatility to deliver outstanding results, every time.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111249
IN STOCK:
30,973
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6652
$33.260
500
$0.5516
$275.800
1,000
$0.5162
$516.200
2,500
$0.4922
$1,230.500
5,000
$0.4636
$2,318.000
7,500
$0.4566
$3,424.500
10,000
$0.4498
$4,498.000
15,000
+
$0.4430
$6,645.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
55A0111-24-4
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
55A0111-18-9
High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC
55A0111-12-9
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
55A0111-24-6
Spec 44, Spec 55 and Spec RCW Wire and Cable
55A0111-22-9
Hook-up Wire 22AWG 1.143mm Tin Coated Copper 600VAC