55A0111-26-9
TE Connectivity / Raychem BrandHook-up Wire 26AWG 0.86mm Tin Plated Copper 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-26-9
Alias/AKA:
216027-008
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
26 AWG
Bunch Stranding:
19x38
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
Hook-up Wire 26AWG 0.86mm Tin Plated Copper 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords:
55A0111269
IN STOCK:
833
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6866
$34.330
500
$0.5333
$266.650
1,000
$0.4745
$474.500
2,500
$0.4273
$1,068.250
5,000
$0.4230
$2,115.000
7,500
$0.4188
$3,141.000
10,000
$0.4010
$4,010.000
15,000
+
$0.3970
$5,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-1437284-3
This Cavity Plug from TE is of 9.7 mm long and 3.0 mm wide and is used to seal unused conn...
5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
IPR3Z1AD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Qu...
THT-73-427-10
Printer Label 0.75x0.50 in. Print Area 0.750 in. W x 1.750 in. L Label 3.35 in. W Web Whit...
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug